SR201E683MARTR2
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED

Overview of SR201E683MARTR2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR201E683MARTR2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR201E683MARTR2 by Kyocera AVX Components

SR201E683MARTR2
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SR201E683MARTR2
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SR201E683MARTR2

This table gives cross-reference parts and alternative options found for SR201E683MARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201E683MARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR211E683MARTR1 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR211E683MARTR1
SR201E683MA-RTR2 CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR201E683MA-RTR2
SR211E683MAR Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR211E683MAR
SR211E683MA-RTR1 CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR211E683MA-RTR1
SR211E683MA-R CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR211E683MA-R
SR201E683MARTR1 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR201E683MARTR1
SR211E683MA-RTR2 CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR211E683MA-RTR2
SR211E683MARTR2 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR211E683MARTR2
NCM21Z5U683M100TRF Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SR201E683MARTR2 vs NCM21Z5U683M100TRF
SR211E683MAATR2 CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201E683MARTR2 vs SR211E683MAATR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR201E683MARTR2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR201E683MARTR2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR201E683MARTR2 would you like to use for your alert(s)?
  • Please alert me when SR201E683MARTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR201E683MARTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR201E683MARTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR201E683MARTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR201E683MARTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR201E683MARTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: