Part Details for SR211E683MAATR2 by Kyocera AVX Components
Overview of SR211E683MAATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR211E683MAATR2
SR211E683MAATR2 CAD Models
SR211E683MAATR2 Part Data Attributes
|
SR211E683MAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211E683MAATR2
Kyocera AVX Components
CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211E683MAATR2
This table gives cross-reference parts and alternative options found for SR211E683MAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211E683MAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211E683MARTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR211E683MARTR1 |
SR201E683MA-RTR2 | CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR201E683MA-RTR2 |
SR211E683MAR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR211E683MAR |
SR211E683MA-RTR1 | CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR211E683MA-RTR1 |
SR211E683MA-R | CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR211E683MA-R |
SR201E683MARTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR201E683MARTR1 |
SR211E683MA-RTR2 | CAPACITOR, CERAMIC, 100V, Z5U, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR211E683MA-RTR2 |
SR211E683MARTR2 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR211E683MARTR2 |
NCM21Z5U683M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR211E683MAATR2 vs NCM21Z5U683M100TRF |
SR211E683MAA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.068uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR211E683MAATR2 vs SR211E683MAA |