Part Details for SR2010FK-0746K4L by YAGEO Corporation
Overview of SR2010FK-0746K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010FK-0746K4L
SR2010FK-0746K4L CAD Models
SR2010FK-0746K4L Part Data Attributes
|
SR2010FK-0746K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010FK-0746K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR2010FK-0746K4L
This table gives cross-reference parts and alternative options found for SR2010FK-0746K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010FK-0746K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1007F4642T4E | Fixed Resistor, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-0746K4L vs CQ1007F4642T4E |
RMC50K4642FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | SR2010FK-0746K4L vs RMC50K4642FB |
CRGCQ2010F46K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | SR2010FK-0746K4L vs CRGCQ2010F46K4 |
201007F4642B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-0746K4L vs 201007F4642B3 |
AC2010FK-0746K4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | SR2010FK-0746K4L vs AC2010FK-0746K4L |
201007F4642C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-0746K4L vs 201007F4642C1 |
RK73H2HLTE4642F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010FK-0746K4L vs RK73H2HLTE4642F |
RM20F4642CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SR2010FK-0746K4L vs RM20F4642CT |
201007F4642CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-0746K4L vs 201007F4642CBE |
201007F4642CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-0746K4L vs 201007F4642CB |