Part Details for 201007F4642B3 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F4642B3 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F4642B3
201007F4642B3 CAD Models
201007F4642B3 Part Data Attributes
|
201007F4642B3
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F4642B3
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F4642B3
This table gives cross-reference parts and alternative options found for 201007F4642B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F4642B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ1007F4642T4E | Fixed Resistor, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4642B3 vs CQ1007F4642T4E |
RMC50K4642FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | 201007F4642B3 vs RMC50K4642FB |
CRGCQ2010F46K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | 201007F4642B3 vs CRGCQ2010F46K4 |
AC2010FK-0746K4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | 201007F4642B3 vs AC2010FK-0746K4L |
201007F4642C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4642B3 vs 201007F4642C1 |
RK73H2HLTE4642F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F4642B3 vs RK73H2HLTE4642F |
RM20F4642CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 201007F4642B3 vs RM20F4642CT |
201007F4642CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4642B3 vs 201007F4642CBE |
201007F4642CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4642B3 vs 201007F4642CB |
201007F4642BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F4642B3 vs 201007F4642BAE |