Part Details for SR2010FK-07226RL by YAGEO Corporation
Overview of SR2010FK-07226RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010FK-07226RL
SR2010FK-07226RL CAD Models
SR2010FK-07226RL Part Data Attributes
|
SR2010FK-07226RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010FK-07226RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR2010FK-07226RL
This table gives cross-reference parts and alternative options found for SR2010FK-07226RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010FK-07226RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076162261L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | SR2010FK-07226RL vs 239076162261L |
CR2010T100Q226R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | SR2010FK-07226RL vs CR2010T100Q226R+-1% |
201007F2260T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07226RL vs 201007F2260T4 |
RM20FEN2260 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | SR2010FK-07226RL vs RM20FEN2260 |
201007F2260BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07226RL vs 201007F2260BA |
MC2010-2260-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010FK-07226RL vs MC2010-2260-FBQ |
NMCT2010FT226R | RESISTOR, 0.75W, 1%, 100ppm, 226ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR2010FK-07226RL vs NMCT2010FT226R |
201007F2260B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07226RL vs 201007F2260B5 |
RS10K2260FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | SR2010FK-07226RL vs RS10K2260FCG |
201007F2260T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07226RL vs 201007F2260T4E |