Part Details for RS10K2260FCG by Fenghua (HK) Electronics Ltd
Overview of RS10K2260FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K2260FCG
RS10K2260FCG CAD Models
RS10K2260FCG Part Data Attributes
|
RS10K2260FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K2260FCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS10K2260FCG
This table gives cross-reference parts and alternative options found for RS10K2260FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K2260FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2260-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RS10K2260FCG vs MC2010-2260-FTQ |
201007F2260BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K2260FCG vs 201007F2260BCE |
RK73HW2HLBK2260F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RS10K2260FCG vs RK73HW2HLBK2260F |
AS0AFTE2260 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RS10K2260FCG vs AS0AFTE2260 |
RS10K2260FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10K2260FCG vs RS10K2260FTG |
201007F2260BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K2260FCG vs 201007F2260BD |
CR-0AFL4--226R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RS10K2260FCG vs CR-0AFL4--226R- |
MR20X2260FBL | Fixed Resistor, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS10K2260FCG vs MR20X2260FBL |
CR-0AFL4--226R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RS10K2260FCG vs CR-0AFL4--226R |
201007F2260CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K2260FCG vs 201007F2260CAE |