Part Details for SR2010DK-078K2L by YAGEO Corporation
Overview of SR2010DK-078K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010DK-078K2L
SR2010DK-078K2L CAD Models
SR2010DK-078K2L Part Data Attributes
|
SR2010DK-078K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010DK-078K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR2010DK-078K2L
This table gives cross-reference parts and alternative options found for SR2010DK-078K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010DK-078K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT208201DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | SR2010DK-078K2L vs RTT208201DE2 |
RK73HW2HRTTE8201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR2010DK-078K2L vs RK73HW2HRTTE8201D |
RK73HW2HLTE8201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010DK-078K2L vs RK73HW2HLTE8201D |
RMCS2010DT8K20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR2010DK-078K2L vs RMCS2010DT8K20 |
RK73HW2HLTEB8201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010DK-078K2L vs RK73HW2HLTEB8201D |
RK73HW2HLTED8201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010DK-078K2L vs RK73HW2HLTED8201D |
RK73H2HLBK8201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010DK-078K2L vs RK73H2HLBK8201D |
RTT208201DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | SR2010DK-078K2L vs RTT208201DTE |
RK73H2HLTE8201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010DK-078K2L vs RK73H2HLTE8201D |
ERJS1DD8201U | Fixed Resistor, | Panasonic Electronic Components | SR2010DK-078K2L vs ERJS1DD8201U |