RTT208201DE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT208201DE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT208201DE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT208201DE2 by Ralec

RTT208201DE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT208201DE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT208201DE2

This table gives cross-reference parts and alternative options found for RTT208201DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT208201DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HRTTE8201D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTT208201DE2 vs RK73HW2HRTTE8201D
RK73HW2HLTE8201D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT208201DE2 vs RK73HW2HLTE8201D
SR2010DK-078K2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RTT208201DE2 vs SR2010DK-078K2L
RMCS2010DT8K20 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT208201DE2 vs RMCS2010DT8K20
RK73HW2HLTEB8201D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT208201DE2 vs RK73HW2HLTEB8201D
RK73HW2HLTED8201D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT208201DE2 vs RK73HW2HLTED8201D
RK73H2HLBK8201D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT208201DE2 vs RK73H2HLBK8201D
RTT208201DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT208201DE2 vs RTT208201DTE
RK73H2HLTE8201D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT208201DE2 vs RK73H2HLTE8201D
ERJS1DD8201U Fixed Resistor, Panasonic Electronic Components RTT208201DE2 vs ERJS1DD8201U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT208201DE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT208201DE2 by Ralec

Select Manufacturer
Which Manufacturer of RTT208201DE2 would you like to use for your alert(s)?
  • Please alert me when RTT208201DE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT208201DE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT208201DE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT208201DE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT208201DE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT208201DE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: