SR1725X7R474P3NG6
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP

Overview of SR1725X7R474P3NG6 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR1725X7R474P3NG6 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR1725X7R474P3NG6 by Presidio Components Inc

SR1725X7R474P3NG6
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1725
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
REFERENCE STANDARD: MIL-PRF-123
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.651 mm
JESD-609 Code
e4
Length
4.445 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE TRAY
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
100 V
Size Code
1725
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. SR1725X7R474P3NG6
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP
    VS

Alternate Parts for SR1725X7R474P3NG6

This table gives cross-reference parts and alternative options found for SR1725X7R474P3NG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725X7R474P3NG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1725X7R474P3NG3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3NG3
SR1725X7R474P3P4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3P4
SR1725X7R474P3NG4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3NG4
SR1725X7R474P3PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3PB
SR1725X7R474P3P5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3P5
SR1725X7R474P3NT94 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3NT94
SR1725X7R474P3PA Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3PA
SR1725X7R474P3P1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3P1
SR1725X7R474P3NT93 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3NT93
SR1725X7R474P3NG5 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP Presidio Components Inc SR1725X7R474P3NG6 vs SR1725X7R474P3NG5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1725X7R474P3NG6 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1725X7R474P3NG6 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of SR1725X7R474P3NG6 would you like to use for your alert(s)?
  • Please alert me when SR1725X7R474P3NG6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1725X7R474P3NG6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1725X7R474P3NG6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1725X7R474P3NG6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1725X7R474P3NG6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1725X7R474P3NG6 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: