Part Details for SR1725X7R474P3NG3 by Presidio Components Inc
Overview of SR1725X7R474P3NG3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1725X7R474P3NG3
SR1725X7R474P3NG3 CAD Models
SR1725X7R474P3NG3 Part Data Attributes
|
SR1725X7R474P3NG3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1725X7R474P3NG3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-123 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
JESD-609 Code | e4 | |
Length | 4.445 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for SR1725X7R474P3NG3
This table gives cross-reference parts and alternative options found for SR1725X7R474P3NG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725X7R474P3NG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1725X7R474P3P4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3P4 |
SR1725X7R474P3NG4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3NG4 |
SR1725X7R474P3PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3PB |
SR1725X7R474P3P5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3P5 |
SR1725X7R474P3NT94 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3NT94 |
SR1725X7R474P3PA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3PA |
SR1725X7R474P3P1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3P1 |
SR1725X7R474P3NT93 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3NT93 |
SR1725X7R474P3NG5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3NG5 |
SR1725X7R474P3NGA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R474P3NG3 vs SR1725X7R474P3NGA |