Part Details for SR1210MR-071R3L by YAGEO Corporation
Overview of SR1210MR-071R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210MR-071R3L
SR1210MR-071R3L CAD Models
SR1210MR-071R3L Part Data Attributes
|
SR1210MR-071R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210MR-071R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SR1210MR-071R3L
This table gives cross-reference parts and alternative options found for SR1210MR-071R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210MR-071R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210MR-131R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | SR1210MR-071R3L vs SR1210MR-131R3L |
SWR13MTFU1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SR1210MR-071R3L vs SWR13MTFU1R30 |
RPC1210MT1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1210MR-071R3L vs RPC1210MT1R30 |