Part Details for RPC1210MT1R30 by SEI Stackpole Electronics Inc
Overview of RPC1210MT1R30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1210MT1R30
RPC1210MT1R30 CAD Models
RPC1210MT1R30 Part Data Attributes
|
RPC1210MT1R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210MT1R30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for RPC1210MT1R30
This table gives cross-reference parts and alternative options found for RPC1210MT1R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210MT1R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210MR-131R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RPC1210MT1R30 vs SR1210MR-131R3L |
SWR13MTFU1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC1210MT1R30 vs SWR13MTFU1R30 |
SR1210MR-071R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RPC1210MT1R30 vs SR1210MR-071R3L |