Part Details for SR1206JR-7W4R7L by YAGEO Corporation
Overview of SR1206JR-7W4R7L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W4R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0703
|
Newark | Res, 4R7, 5%, 0.5W, Thick Film, 1206, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W4R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
59AK7009
|
Newark | Res, 4R7, 5%, 0.5W, Thick Film, 1206, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W4R7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
YAG6075CT-ND
|
DigiKey | RES 4.7 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7439 In Stock |
|
$0.0717 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W4R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W4R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-SR1206JR-7W4R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 8322 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0156 / $0.0169 | Buy Now |
DISTI #
SMC-SR1206JR-7W4R7L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25000 |
|
RFQ | |
DISTI #
SR1206JR-7W4R7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W4R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SR1206JR-7W4R7L
SR1206JR-7W4R7L CAD Models
SR1206JR-7W4R7L Part Data Attributes
|
SR1206JR-7W4R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W4R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W4R7L
This table gives cross-reference parts and alternative options found for SR1206JR-7W4R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W4R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JT4R70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W4R7L vs RPC1206JT4R70-HP |
CRM1206-JW-4R7ELF | Fixed Resistor, Thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SR1206JR-7W4R7L vs CRM1206-JW-4R7ELF |
ESR18EZPJ4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | SR1206JR-7W4R7L vs ESR18EZPJ4R7 |
AC1206JR-7W4R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W4R7L vs AC1206JR-7W4R7L |
NRCPS12J4R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-7W4R7L vs NRCPS12J4R7TRQYF |
RC1206JR-7W4R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W4R7L vs RC1206JR-7W4R7L |