Part Details for ESR18EZPJ4R7 by ROHM Semiconductor
Overview of ESR18EZPJ4R7 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPJ4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9561
|
Newark | Res, 4R7, 5%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPJ4R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.0280 / $0.0790 | Buy Now |
DISTI #
RHM4.7ICT-ND
|
DigiKey | RES 4.7 OHM 5% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21336 In Stock |
|
$0.0187 / $0.1900 | Buy Now |
DISTI #
ESR18EZPJ4R7
|
Avnet Americas | RES ANTI-SURGE 1206 4.7 OHM 1/3W 5% SMD - Tape and Reel (Alt: ESR18EZPJ4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR18EZPJ4R7
|
Mouser Electronics | Thick Film Resistors - SMD 1206 4.7ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 7818 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0174 | Buy Now |
DISTI #
62347396
|
Verical | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0317 / $0.0336 | Buy Now |
DISTI #
64977953
|
Verical | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0317 / $0.0336 | Buy Now |
DISTI #
61140346
|
Verical | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2201 | Americas - 4600 |
|
$0.0326 / $0.0336 | Buy Now |
DISTI #
82119251
|
Verical | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1337 Package Multiple: 1 Date Code: 2411 | Americas - 4000 |
|
$0.0234 | Buy Now |
|
Quest Components | 11680 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for ESR18EZPJ4R7
ESR18EZPJ4R7 CAD Models
ESR18EZPJ4R7 Part Data Attributes
|
ESR18EZPJ4R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPJ4R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPJ4R7
This table gives cross-reference parts and alternative options found for ESR18EZPJ4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPJ4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCH32-4R7JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ4R7 vs RMCH32-4R7JTP |
RMCS1206JT4R70-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ4R7 vs RMCS1206JT4R70-HP |
MP000141 | SPC Multicomp | $0.0737 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ4R7 vs MP000141 |
CRGH1206J4R7 | TE Connectivity | Check for Price | Fixed Resistor, Thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | ESR18EZPJ4R7 vs CRGH1206J4R7 |
HPCR1206-V-4R7JT | VENKEL LTD | Check for Price | Fixed Resistor, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ4R7 vs HPCR1206-V-4R7JT |
CRM1206-JW-4R7ELF | Bourns Inc | $0.0072 | Fixed Resistor, Thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ESR18EZPJ4R7 vs CRM1206-JW-4R7ELF |
RPC1206JT4R70-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ4R7 vs RPC1206JT4R70-HP |
WF12P4R7JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ESR18EZPJ4R7 vs WF12P4R7JTL |
NS06W2J047JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ESR18EZPJ4R7 vs NS06W2J047JT5E |
FPF06JV-4R7 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ESR18EZPJ4R7 vs FPF06JV-4R7 |