Part Details for SR1206FR-13806KL by YAGEO Corporation
Overview of SR1206FR-13806KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-13806KL
SR1206FR-13806KL CAD Models
SR1206FR-13806KL Part Data Attributes
|
SR1206FR-13806KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-13806KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-13806KL
This table gives cross-reference parts and alternative options found for SR1206FR-13806KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-13806KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K8063FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | SR1206FR-13806KL vs RMAW32K8063FB |
9C12063A8063FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-13806KL vs 9C12063A8063FKPF3 |
CRCW1206806KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206FR-13806KL vs CRCW1206806KFKEBC |
MR12X8063FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206FR-13806KL vs MR12X8063FQL |
9C12063A8063FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-13806KL vs 9C12063A8063FKHFT |
NMCR1206FT806K | RES,SMT,THICK FILM,806K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206FR-13806KL vs NMCR1206FT806K |
CR32TR8063F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | SR1206FR-13806KL vs CR32TR8063F |
NRCS12F8063TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SR1206FR-13806KL vs NRCS12F8063TRF |
RMC-188063FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SR1206FR-13806KL vs RMC-188063FR |
MC1206P-8063-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206FR-13806KL vs MC1206P-8063-FB101 |