Part Details for NMCR1206FT806K by SEI Stackpole Electronics Inc
Overview of NMCR1206FT806K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT806K
NMCR1206FT806K CAD Models
NMCR1206FT806K Part Data Attributes
|
NMCR1206FT806K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT806K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,806K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT806K
This table gives cross-reference parts and alternative options found for NMCR1206FT806K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT806K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-13806KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT806K vs SR1206FR-13806KL |
RMAW32K8063FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | NMCR1206FT806K vs RMAW32K8063FB |
9C12063A8063FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FT806K vs 9C12063A8063FKPF3 |
CRCW1206806KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NMCR1206FT806K vs CRCW1206806KFKEBC |
MR12X8063FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCR1206FT806K vs MR12X8063FQL |
9C12063A8063FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT806K vs 9C12063A8063FKHFT |
CR32TR8063F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | NMCR1206FT806K vs CR32TR8063F |
NRCS12F8063TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMCR1206FT806K vs NRCS12F8063TRF |
RMC-188063FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | NMCR1206FT806K vs RMC-188063FR |
MC1206P-8063-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FT806K vs MC1206P-8063-FB101 |