Part Details for SR1206DR-7W287KL by YAGEO Corporation
Overview of SR1206DR-7W287KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206DR-7W287KL
SR1206DR-7W287KL CAD Models
SR1206DR-7W287KL Part Data Attributes
|
SR1206DR-7W287KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206DR-7W287KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206DR-7W287KL
This table gives cross-reference parts and alternative options found for SR1206DR-7W287KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-7W287KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-2873-DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-7W287KL vs MC1206B-2873-DT |
MC1206-2873-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-7W287KL vs MC1206-2873-DB |
RAG06K2873DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W287KL vs RAG06K2873DTL |
CR1206D287KP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SR1206DR-7W287KL vs CR1206D287KP100.5W |
RAG06K2873DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W287KL vs RAG06K2873DT |
RBX32K2873DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206DR-7W287KL vs RBX32K2873DB |
MC1206-2873-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-7W287KL vs MC1206-2873-DTW |
RMP12R-287K-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | SR1206DR-7W287KL vs RMP12R-287K-D |
RAG06K2873DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206DR-7W287KL vs RAG06K2873DBG |
MC1206-2873-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SR1206DR-7W287KL vs MC1206-2873-DTQ |