Datasheets
MC1206-2873-DTW by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for MC1206-2873-DTW by RCD Components Inc

Overview of MC1206-2873-DTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC1206-2873-DTW

MC1206-2873-DTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC1206-2873-DTW Part Data Attributes

MC1206-2873-DTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC1206-2873-DTW RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 287000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for MC1206-2873-DTW

This table gives cross-reference parts and alternative options found for MC1206-2873-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-2873-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC1206B-2873-DT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc MC1206-2873-DTW vs MC1206B-2873-DT
MC1206-2873-DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc MC1206-2873-DTW vs MC1206-2873-DB
RAG06K2873DTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MC1206-2873-DTW vs RAG06K2873DTL
CR1206D287KP100.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd MC1206-2873-DTW vs CR1206D287KP100.5W
RAG06K2873DT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MC1206-2873-DTW vs RAG06K2873DT
RBX32K2873DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc MC1206-2873-DTW vs RBX32K2873DB
RMP12R-287K-D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc MC1206-2873-DTW vs RMP12R-287K-D
RAG06K2873DBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MC1206-2873-DTW vs RAG06K2873DBG
MC1206-2873-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc MC1206-2873-DTW vs MC1206-2873-DTQ
MC1206B-2873-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc MC1206-2873-DTW vs MC1206B-2873-DTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206-2873-DTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206-2873-DTW by RCD Components Inc

  • Please alert me when MC1206-2873-DTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1206-2873-DTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206-2873-DTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1206-2873-DTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206-2873-DTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206-2873-DTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: