-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SR1150-TP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0812 | Buy Now |
DISTI #
833-SR1150-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A SCHOTTKY BARRIER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR1150-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SR1150-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SR1150-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1150-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | SR1150-TP vs SB1150 |
SR115X0G | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | SR1150-TP vs SR115X0G |
MBR1150_R2_00001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1150-TP vs MBR1150_R2_00001 |
MBR1H150_AY_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SR1150-TP vs MBR1H150_AY_10001 |
SR1150-AP | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR1150-TP vs SR1150-AP |
MBR1150_AY_10001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1150-TP vs MBR1150_AY_10001 |
SR1150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | SR1150-TP vs SR1150 |
MBR1150_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SR1150-TP vs MBR1150_R2_10001 |
MBR1150_B0_00001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1150-TP vs MBR1150_B0_00001 |
SR1150-H | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | SR1150-TP vs SR1150-H |