Part Details for SR1150 by Rectron Semiconductor
Overview of SR1150 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1150
SR1150 CAD Models
SR1150 Part Data Attributes
|
SR1150
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1150
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR1150
This table gives cross-reference parts and alternative options found for SR1150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Won-Top Electronics Co Ltd | SR1150 vs SB1150 |
SR115X0G | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | SR1150 vs SR115X0G |
MBR1150_R2_00001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1150 vs MBR1150_R2_00001 |
MBR1H150_AY_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SR1150 vs MBR1H150_AY_10001 |
SR1150-AP | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR1150 vs SR1150-AP |
MBR1150_AY_10001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1150 vs MBR1150_AY_10001 |
SR1150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | SR1150 vs SR1150 |
MBR1150_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SR1150 vs MBR1150_R2_10001 |
MBR1150_B0_00001 | 1A, 150V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SR1150 vs MBR1150_B0_00001 |
SR1150-H | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | SR1150 vs SR1150-H |