Part Details for SR106 by Lite-On Semiconductor Corporation
Overview of SR106 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SR106
SR106 CAD Models
SR106 Part Data Attributes
|
SR106
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SR106
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR106
This table gives cross-reference parts and alternative options found for SR106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR160M04 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR106 vs SR160M04 |
SB160S | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | SR106 vs SB160S |
ERA83-006 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 | Fuji Electric Co Ltd | SR106 vs ERA83-006 |
MBR160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SR106 vs MBR160 |
11EQ06TA2B5 | Rectifier Diode, Schottky, 1 Element, 0.8A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | SR106 vs 11EQ06TA2B5 |
SR160H03 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR106 vs SR160H03 |
SR160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Daco Semiconductor Co Ltd | SR106 vs SR160 |
11EQ06TA2B2 | Rectifier Diode, Schottky, 1 Element, 0.8A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | SR106 vs 11EQ06TA2B2 |
11EQ06TA1B2 | Rectifier Diode, Schottky, 1 Element, 0.8A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | SR106 vs 11EQ06TA1B2 |
SR106-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Diodes Incorporated | SR106 vs SR106-T |