Part Details for SB160A-E3/73 by Vishay Semiconductors
Overview of SB160A-E3/73 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB160A-E3/73
SB160A-E3/73 CAD Models
SB160A-E3/73 Part Data Attributes
|
SB160A-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SB160A-E3/73
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB160A-E3/73
This table gives cross-reference parts and alternative options found for SB160A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB160A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB160S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Surge Components Inc | SB160A-E3/73 vs SB160S |
SB160.TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SB160A-E3/73 vs SB160.TR |
SB160TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | SB160A-E3/73 vs SB160TR |
SB160 | Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 60V; IAV Max (A): 1A; VFM Max (V): 0.7V; @ IF (A): 1A; IFSM Max (A): 40A; IR Max (uA): 500uA; @VR (V): 60V; Package: DO-41 | Galaxy Microelectronics | SB160A-E3/73 vs SB160 |
SB160-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB160A-E3/73 vs SB160-T |
SB160AMP | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | SB160A-E3/73 vs SB160AMP |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SB160A-E3/73 vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | LRC Leshan Radio Co Ltd | SB160A-E3/73 vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | EIC Semiconductor Inc | SB160A-E3/73 vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | SB160A-E3/73 vs SB160 |