-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9392
|
Newark | Schottky Rectifier, 1A, 60V, Do-41, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:60A Rohs Compliant: Yes |Taiwan Semiconductor SR106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4780 |
|
$0.0580 / $0.3510 | Buy Now |
DISTI #
54AJ2935
|
Newark | Schottky Rectifier, 60V, 1A, Do-41 Rohs Compliant: Yes |Taiwan Semiconductor SR106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1350 / $0.5700 | Buy Now |
DISTI #
1801-SR106CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A DO204AL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6868 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
SR106
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: SR106) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0407 / $0.0444 | Buy Now |
DISTI #
821-SR106
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 60V, Schottky Rectifier RoHS: Compliant | 6291 |
|
$0.0390 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0474 | Buy Now |
DISTI #
SR106
|
EBV Elektronik | Diode Schottky 60V 1A 2-Pin DO-204AL T/R (Alt: SR106) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR106
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR106
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SR106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR160M01 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR106 vs SR160M01 |
11DQ06TA2B5 | Rectifier Diode, Schottky, 1 Element, 0.89A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | SR106 vs 11DQ06TA2B5 |
SR160H08 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR106 vs SR160H08 |
SR106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | SR106 vs SR106 |
MSG106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SR106 vs MSG106 |
SR160U01 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR106 vs SR160U01 |
SR160H04 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR106 vs SR160H04 |
DSB1A60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | SR106 vs DSB1A60 |
SR106-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Diodes Incorporated | SR106 vs SR106-T |
SR160H05 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SR106 vs SR160H05 |