There are no models available for this part yet.
Overview of SB160E by Promax-Johnton Electronic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SB160E by Promax-Johnton Electronic Corporation
Part Data Attributes for SB160E by Promax-Johnton Electronic Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PROMAX-JOHNTON CORP
|
Part Package Code
|
DO-41
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SB160E
This table gives cross-reference parts and alternative options found for SB160E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB160E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR160M01 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SB160E vs SR160M01 |
11DQ06TA2B5 | Rectifier Diode, Schottky, 1 Element, 0.89A, 60V V(RRM), Silicon | Nihon Inter Electronics Corporation | SB160E vs 11DQ06TA2B5 |
SR160H08 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SB160E vs SR160H08 |
SR106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | SB160E vs SR106 |
MSG106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SB160E vs MSG106 |
SR160U01 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SB160E vs SR160U01 |
SR160H04 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Rectron Semiconductor | SB160E vs SR160H04 |
DSB1A60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | SB160E vs DSB1A60 |
SR106-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Diodes Incorporated | SB160E vs SR106-T |
SR106 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SB160E vs SR106 |