Datasheets
SR102HR0 by: Taiwan Semiconductor

Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Part Details for SR102HR0 by Taiwan Semiconductor

Overview of SR102HR0 by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SR102HR0

SR102HR0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR102HR0 Part Data Attributes

SR102HR0 Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SR102HR0 Taiwan Semiconductor Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 20 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SR102HR0

This table gives cross-reference parts and alternative options found for SR102HR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR102HR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Codi Semiconductor Inc SR102HR0 vs 1N5817
1N5817E3 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SR102HR0 vs 1N5817E3
1N5817-TRE3 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation SR102HR0 vs 1N5817-TRE3
1N5817TR Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Fagor Electrónica SR102HR0 vs 1N5817TR
SB120-A Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR102HR0 vs SB120-A
1N5817-BP Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SR102HR0 vs 1N5817-BP
SB120-B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd SR102HR0 vs SB120-B
1N5817-B Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR102HR0 vs 1N5817-B
SR120H03 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Rectron Semiconductor SR102HR0 vs SR120H03
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SR102HR0 vs 1N5817
Part Number Description Manufacturer Compare
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG SR102HR0 vs 1N5817
SR102HR1 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor SR102HR0 vs SR102HR1
1N5817-B Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PALSTIC PACKAGE-2 Rectron Semiconductor SR102HR0 vs 1N5817-B
SB120-TB-LF Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SR102HR0 vs SB120-TB-LF
SR120M01 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 Rectron Semiconductor SR102HR0 vs SR120M01
1N5817RL Low Drop Power Schottky Rectifier STMicroelectronics SR102HR0 vs 1N5817RL
1N5817G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation SR102HR0 vs 1N5817G
1N5817 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN International Semiconductor Inc SR102HR0 vs 1N5817
SB120HFTR Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica SR102HR0 vs SB120HFTR
SR102R0 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor SR102HR0 vs SR102R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR102HR0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR102HR0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SR102HR0 would you like to use for your alert(s)?
  • Please alert me when SR102HR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR102HR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR102HR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR102HR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR102HR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR102HR0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: