Part Details for SR08X6042FBL by Walsin Technology Corporation
Overview of SR08X6042FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR08X6042FBL
SR08X6042FBL CAD Models
SR08X6042FBL Part Data Attributes
|
SR08X6042FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR08X6042FBL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR08X6042FBL
This table gives cross-reference parts and alternative options found for SR08X6042FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR08X6042FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTDD6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR08X6042FBL vs RN73H2ATTDD6042F100 |
SR08X6042FGL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SR08X6042FBL vs SR08X6042FGL |
RN732ALBK6042F100 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR08X6042FBL vs RN732ALBK6042F100 |
RN73H2ATBK6042F100 | RES,SMT,METAL FILM,60.4K OHMS,100WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | SR08X6042FBL vs RN73H2ATBK6042F100 |
RN73H2ATTED6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR08X6042FBL vs RN73H2ATTED6042F100 |
RN732ATBK6042F100 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR08X6042FBL vs RN732ATBK6042F100 |
RN73R2ATTD6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR08X6042FBL vs RN73R2ATTD6042F100 |
SR08X6042FQL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SR08X6042FBL vs SR08X6042FQL |
SR08X6042FTL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SR08X6042FBL vs SR08X6042FTL |
RN73R2ATTE6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR08X6042FBL vs RN73R2ATTE6042F100 |