Part Details for RN732ATBK6042F100 by KOA Speer Electronics Inc
Overview of RN732ATBK6042F100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATBK6042F100
RN732ATBK6042F100 CAD Models
RN732ATBK6042F100 Part Data Attributes
|
RN732ATBK6042F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATBK6042F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATBK6042F100
This table gives cross-reference parts and alternative options found for RN732ATBK6042F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATBK6042F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTDD6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATBK6042F100 vs RN73H2ATTDD6042F100 |
SR08X6042FBL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATBK6042F100 vs SR08X6042FBL |
SR08X6042FGL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATBK6042F100 vs SR08X6042FGL |
RN732ALBK6042F100 | Fixed Resistor, Metal Film, 0.1W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RN732ATBK6042F100 vs RN732ALBK6042F100 |
RN73H2ATBK6042F100 | RES,SMT,METAL FILM,60.4K OHMS,100WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RN732ATBK6042F100 vs RN73H2ATBK6042F100 |
RN73H2ATTED6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATBK6042F100 vs RN73H2ATTED6042F100 |
RN73R2ATTD6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATBK6042F100 vs RN73R2ATTD6042F100 |
SR08X6042FQL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATBK6042F100 vs SR08X6042FQL |
SR08X6042FTL | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATBK6042F100 vs SR08X6042FTL |
RN73R2ATTE6042F100 | Fixed Resistor, Metal Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATBK6042F100 vs RN73R2ATTE6042F100 |