Part Details for SR0805FR-1314R7L by YAGEO Corporation
Overview of SR0805FR-1314R7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0805FR-1314R7L
SR0805FR-1314R7L CAD Models
SR0805FR-1314R7L Part Data Attributes
|
SR0805FR-1314R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805FR-1314R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for SR0805FR-1314R7L
This table gives cross-reference parts and alternative options found for SR0805FR-1314R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805FR-1314R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F14R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | SR0805FR-1314R7L vs NRC-AS10F14R7TRQYF |
CR1014R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SR0805FR-1314R7L vs CR1014R7F |
FCF05FV-14R7-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SR0805FR-1314R7L vs FCF05FV-14R7-W |
RMC-1014R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | SR0805FR-1314R7L vs RMC-1014R7FR |
RS05K14R7FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR0805FR-1314R7L vs RS05K14R7FCL |
RK73H2AXTE14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR0805FR-1314R7L vs RK73H2AXTE14R7F |
232273461479L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR0805FR-1314R7L vs 232273461479L |
RC2012F14R7GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | SR0805FR-1314R7L vs RC2012F14R7GS |
RK73H2AXBK14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SR0805FR-1314R7L vs RK73H2AXBK14R7F |
MC0805P-14R7-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | SR0805FR-1314R7L vs MC0805P-14R7-FB101 |