Part Details for RK73H2AXTE14R7F by KOA Speer Electronics Inc
Overview of RK73H2AXTE14R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTE14R7F
RK73H2AXTE14R7F CAD Models
RK73H2AXTE14R7F Part Data Attributes
|
RK73H2AXTE14R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTE14R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTE14R7F
This table gives cross-reference parts and alternative options found for RK73H2AXTE14R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTE14R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F14R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RK73H2AXTE14R7F vs NRC-AS10F14R7TRQYF |
SR0805FR-1314R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTE14R7F vs SR0805FR-1314R7L |
CR1014R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2AXTE14R7F vs CR1014R7F |
FCF05FV-14R7-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AXTE14R7F vs FCF05FV-14R7-W |
RMC-1014R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RK73H2AXTE14R7F vs RMC-1014R7FR |
RS05K14R7FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AXTE14R7F vs RS05K14R7FCL |
232273461479L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2AXTE14R7F vs 232273461479L |
RC2012F14R7GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2AXTE14R7F vs RC2012F14R7GS |
RK73H2AXBK14R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTE14R7F vs RK73H2AXBK14R7F |
MC0805P-14R7-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXTE14R7F vs MC0805P-14R7-FB101 |