There are no models available for this part yet.
Overview of SR071A221JARTR1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR071A221JARTR1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-SR071A221JARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1403 | Buy Now | |
DISTI #
SR071A221JARTR1
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR071A221JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1002 | Buy Now | |
DISTI #
581-SR071A221JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220 pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 0 |
|
$0.1110 / $0.4900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1135 | Buy Now |
CAD Models for SR071A221JARTR1 by Kyocera AVX Components
Part Data Attributes for SR071A221JARTR1 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.81 mm
|
JESD-609 Code
|
e3
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|
Alternate Parts for SR071A221JARTR1
This table gives cross-reference parts and alternative options found for SR071A221JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071A221JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR151A221JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR071A221JARTR1 vs SR151A221JARTR1 |
SR151A221JART | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SR071A221JARTR1 vs SR151A221JART |
SL151A221JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510 | Kyocera AVX Components | SR071A221JARTR1 vs SL151A221JABTR1 |
SL151A221JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SR071A221JARTR1 vs SL151A221JABAP1 |
SR071A221JART | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SR071A221JARTR1 vs SR071A221JART |
NCM15NPO221J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR071A221JARTR1 vs NCM15NPO221J100TRF |
SR151A221JA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR071A221JARTR1 vs SR151A221JA-RTR1 |
NCM15NPO221J100F | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1510, | NIC Components Corp | SR071A221JARTR1 vs NCM15NPO221J100F |
SR151A221JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SR071A221JARTR1 vs SR151A221JARAP1 |