Datasheets
SR071A221JART by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510,

Part Details for SR071A221JART by Kyocera AVX Components

Overview of SR071A221JART by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR071A221JART

SR071A221JART CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR071A221JART Part Data Attributes

SR071A221JART Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SR071A221JART Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1510
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.81 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.54 mm

Alternate Parts for SR071A221JART

This table gives cross-reference parts and alternative options found for SR071A221JART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071A221JART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR151A221JARTR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR071A221JART vs SR151A221JARTR1
SR151A221JART Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, Kyocera AVX Components SR071A221JART vs SR151A221JART
SL151A221JABTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510 Kyocera AVX Components SR071A221JART vs SL151A221JABTR1
SL151A221JABAP1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, Kyocera AVX Components SR071A221JART vs SL151A221JABAP1
SR071A221JARTR1 Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510 Kyocera AVX Components SR071A221JART vs SR071A221JARTR1
NCM15NPO221J100TRF Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SR071A221JART vs NCM15NPO221J100TRF
SR151A221JA-RTR1 CAPACITOR, CERAMIC, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR071A221JART vs SR151A221JA-RTR1
NCM15NPO221J100F Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 1510, NIC Components Corp SR071A221JART vs NCM15NPO221J100F
SR151A221JARAP1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, Kyocera AVX Components SR071A221JART vs SR151A221JARAP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR071A221JART by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR071A221JART by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR071A221JART would you like to use for your alert(s)?
  • Please alert me when SR071A221JART inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR071A221JART alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR071A221JART to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR071A221JART alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR071A221JART.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR071A221JART by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: