Part Details for SR0603JR-7T12KL by YAGEO Corporation
Overview of SR0603JR-7T12KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603JR-7T12KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603JR-7T12KL-ND
|
DigiKey | RES 12K OHM 5% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0378 | Buy Now |
DISTI #
SR0603JR-7T12KL
|
Avnet Americas | Resistor Thick Film 0603 12k Ohm ±5% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR0603JR-7T12KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0075 | Buy Now |
Part Details for SR0603JR-7T12KL
SR0603JR-7T12KL CAD Models
SR0603JR-7T12KL Part Data Attributes
|
SR0603JR-7T12KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603JR-7T12KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603JR-7T12KL
This table gives cross-reference parts and alternative options found for SR0603JR-7T12KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603JR-7T12KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06J123TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603JR-7T12KL vs NRCPH06J123TRQYF |
RBX16K123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T12KL vs RBX16K123JTP |
SG73P1JTTP123J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603JR-7T12KL vs SG73P1JTTP123J |
RPC16123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T12KL vs RPC16123JTP |
RPC16123JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T12KL vs RPC16123JB |
SG73P1JRTTD123J | Fixed Resistor, 0.2W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603JR-7T12KL vs SG73P1JRTTD123J |
SG73S1JRTTP123J | Fixed Resistor, 0.2W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603JR-7T12KL vs SG73S1JRTTP123J |
SG73S1JTTD123J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603JR-7T12KL vs SG73S1JTTD123J |
RPCH16K123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T12KL vs RPCH16K123JTP |
RMCH16K123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603JR-7T12KL vs RMCH16K123JTP |