Part Details for RPCH16K123JTP by Kamaya Inc
Overview of RPCH16K123JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K123JTP
RPCH16K123JTP CAD Models
RPCH16K123JTP Part Data Attributes
|
RPCH16K123JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K123JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K123JTP
This table gives cross-reference parts and alternative options found for RPCH16K123JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K123JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06J123TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K123JTP vs NRCPH06J123TRQYF |
RBX16K123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K123JTP vs RBX16K123JTP |
SG73P1JTTP123J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K123JTP vs SG73P1JTTP123J |
RPC16123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K123JTP vs RPC16123JTP |
RPC16123JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K123JTP vs RPC16123JB |
SG73P1JRTTD123J | Fixed Resistor, 0.2W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K123JTP vs SG73P1JRTTD123J |
SG73S1JRTTP123J | Fixed Resistor, 0.2W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K123JTP vs SG73S1JRTTP123J |
SG73S1JTTD123J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K123JTP vs SG73S1JTTD123J |
RMCH16K123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K123JTP vs RMCH16K123JTP |
RPCH16K123JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K123JTP vs RPCH16K123JB |