There are no models available for this part yet.
Overview of SR0603FR-7T3K3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0603FR-7T3K3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG5837CT-ND
|
DigiKey | RES 3.3K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5373 In Stock |
|
$0.1529 / $0.8800 | Buy Now | |
DISTI #
SR0603FR-7T3K3L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0603 3.3kOhm 1% Paper T/R - Tape and Reel (Alt: SR0603FR-7T3K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0131 | Buy Now | |
DISTI #
603-SR0603FR-7T3K3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 kOhms 1/4 W 0603 1 % AEC-Q200 RoHS: Compliant | 4258 |
|
$0.1520 / $0.8600 | Buy Now | |
DISTI #
E02:0323_16037185
|
Arrow Electronics | Res Thick Film 0603 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2349 | Europe - 5000 |
|
$0.1220 | Buy Now | |
Future Electronics | SR Series 0603 3.3 kOhm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1290 | Buy Now | ||
DISTI #
77688756
|
Verical | Res Thick Film 0603 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 5000 |
|
$0.1225 | Buy Now | |
DISTI #
C1S900105666942
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0160 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 3.3K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0317 / $0.0387 | RFQ |
CAD Models for SR0603FR-7T3K3L by YAGEO Corporation
Part Data Attributes for SR0603FR-7T3K3L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for SR0603FR-7T3K3L
This table gives cross-reference parts and alternative options found for SR0603FR-7T3K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T3K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06F3301TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603FR-7T3K3L vs NRCPH06F3301TRQYF |
NRCPS06F3301TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603FR-7T3K3L vs NRCPS06F3301TRQYF |
SG73P1JTTP3301F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603FR-7T3K3L vs SG73P1JTTP3301F |
ERJUP3F3301V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603FR-7T3K3L vs ERJUP3F3301V |
NRCPS06F332TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603FR-7T3K3L vs NRCPS06F332TRQYF |
RMCH16K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T3K3L vs RMCH16K332FB |
RPCH16K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T3K3L vs RPCH16K332FB |
SG73P1JTTD3301F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603FR-7T3K3L vs SG73P1JTTD3301F |
ERJPA3F3301V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603FR-7T3K3L vs ERJPA3F3301V |
ESR03EZPF3301 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SR0603FR-7T3K3L vs ESR03EZPF3301 |