-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6405
|
Newark | Resistor, 3K3, 0.25W, Thick Film, 0603, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPA3F3301V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9186 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
83AK4388
|
Newark | Resistor, 3K3, 0.25W, Thick Film, 0603, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJPA3F3301V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
68AK4756
|
Newark | Res, 3K3, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Panasonic ERJPA3F3301V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
70611860
|
RS | Thick Film Smnt Resistor 0603 Case 3.3kOhm +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJPA3F3301V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0250 | RFQ |
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 3,300O RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 35000Reel |
|
$0.0132 / $0.0153 | Buy Now |
DISTI #
ERJPA3F3301V
|
TME | Resistor: thick film, SMD, 0603, 3.3kΩ, 250mW, ±1%, -55÷155°C Min Qty: 10 | 9850 |
|
$0.0148 / $0.1004 | Buy Now |
DISTI #
ERJPA3F3301V
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJPA3F3301V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
C1S600604211275
|
Chip1Stop | Res Thick Film 0603 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant | 5000 |
|
$0.0190 | Buy Now |
DISTI #
C1S600604161013
|
Chip1Stop | Res Thick Film 0603 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant | 1 |
|
$0.0128 | Buy Now |
|
LCSC | 333mW Thick Film Resistors 100ppm/ 1% 3.3k 0603 Chip Resistor - Surface Mount ROHS | 637 |
|
$0.0156 / $0.0289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3F3301V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3F3301V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3F3301V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F3301V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F3301V vs RMCH16K332FB |
SG73P1JTTD3301F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJPA3F3301V vs SG73P1JTTD3301F |
SG73S1JTTD3301F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJPA3F3301V vs SG73S1JTTD3301F |
SG73S1JRTTD3301F | Fixed Resistor, 0.2W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3F3301V vs SG73S1JRTTD3301F |
SG73S1JTBK3301F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJPA3F3301V vs SG73S1JTBK3301F |
SG73P1JTTP3301F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJPA3F3301V vs SG73P1JTTP3301F |
RPCH16K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F3301V vs RPCH16K332FB |
NRCPS06F3301TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3F3301V vs NRCPS06F3301TRQYF |
RBX16K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F3301V vs RBX16K332FB |
RPCH16K332FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3F3301V vs RPCH16K332FTP |