Part Details for SR0603FR-1320R5L by YAGEO Corporation
Overview of SR0603FR-1320R5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603FR-1320R5L
SR0603FR-1320R5L CAD Models
SR0603FR-1320R5L Part Data Attributes
|
SR0603FR-1320R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-1320R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-1320R5L
This table gives cross-reference parts and alternative options found for SR0603FR-1320R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-1320R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-20R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | SR0603FR-1320R5L vs BCTS000603-20R5FTP |
RM06F20R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SR0603FR-1320R5L vs RM06F20R5CTDK |
D1106030B2059FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SR0603FR-1320R5L vs D1106030B2059FPN |
RMC16K20R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-1320R5L vs RMC16K20R5FB |
RMCF0603FB20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR0603FR-1320R5L vs RMCF0603FB20R5 |
WR06X20R5FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SR0603FR-1320R5L vs WR06X20R5FQL |
CR-03FL5--20R5 | Fixed Resistor, CHIP | Viking Tech Corp | SR0603FR-1320R5L vs CR-03FL5--20R5 |
WR06X20R5FTLJ | Fixed Resistor, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR0603FR-1320R5L vs WR06X20R5FTLJ |
CDF060320R51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603FR-1320R5L vs CDF060320R51%100PPM/KNP10 |
CRCW060320R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SR0603FR-1320R5L vs CRCW060320R5FKEAC |