Part Details for CR-03FL5--20R5 by Viking Tech Corp
Overview of CR-03FL5--20R5 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2820R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SBU9-2820R5LB | Coilcraft Inc | Duplexer, | |
SBU9-2820R5LD | Coilcraft Inc | Duplexer, |
Part Details for CR-03FL5--20R5
CR-03FL5--20R5 CAD Models
CR-03FL5--20R5 Part Data Attributes
|
CR-03FL5--20R5
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FL5--20R5
Viking Tech Corp
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FL5--20R5
This table gives cross-reference parts and alternative options found for CR-03FL5--20R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FL5--20R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-20R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR-03FL5--20R5 vs BCTS000603-20R5FTP |
RM06F20R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FL5--20R5 vs RM06F20R5CTDK |
D1106030B2059FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FL5--20R5 vs D1106030B2059FPN |
RMC16K20R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03FL5--20R5 vs RMC16K20R5FB |
RMCF0603FB20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FL5--20R5 vs RMCF0603FB20R5 |
WR06X20R5FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03FL5--20R5 vs WR06X20R5FQL |
WR06X20R5FTLJ | Fixed Resistor, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-03FL5--20R5 vs WR06X20R5FTLJ |
CDF060320R51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03FL5--20R5 vs CDF060320R51%100PPM/KNP10 |
CRCW060320R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03FL5--20R5 vs CRCW060320R5FKEAC |
CRCW060320R5F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 20.5ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR-03FL5--20R5 vs CRCW060320R5F100RT5-PB |