Part Details for SR0603DR-1353R6L by YAGEO Corporation
Overview of SR0603DR-1353R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603DR-1353R6L
SR0603DR-1353R6L CAD Models
SR0603DR-1353R6L Part Data Attributes
|
SR0603DR-1353R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603DR-1353R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603DR-1353R6L
This table gives cross-reference parts and alternative options found for SR0603DR-1353R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603DR-1353R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLF--53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SR0603DR-1353R6L vs CR-03DLF--53R6 |
CRCW060353R6DKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR0603DR-1353R6L vs CRCW060353R6DKEBP |
CR0603TT100X53.6R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | SR0603DR-1353R6L vs CR0603TT100X53.6R+-0.5% |
ERJU03D53R6V | Fixed Resistor, | Panasonic Electronic Components | SR0603DR-1353R6L vs ERJU03D53R6V |
CR16-53R6-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | SR0603DR-1353R6L vs CR16-53R6-DL |
RK73H1JLTDD53R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-1353R6L vs RK73H1JLTDD53R6D |
ADF060353R60.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603DR-1353R6L vs ADF060353R60.5%100PPM/KKP |
RTT0353R6DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | SR0603DR-1353R6L vs RTT0353R6DP2 |
RTT0353R6DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | SR0603DR-1353R6L vs RTT0353R6DP3 |
RK73H1JTTD53R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-1353R6L vs RK73H1JTTD53R6D |