Part Details for RK73H1JTTD53R6D by KOA Speer Electronics Inc
Overview of RK73H1JTTD53R6D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD53R6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD53R6DCT-ND
|
DigiKey | RES 53.6 OHM 0.5% 1/8W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0360 / $0.0455 | Buy Now |
Part Details for RK73H1JTTD53R6D
RK73H1JTTD53R6D CAD Models
RK73H1JTTD53R6D Part Data Attributes
|
RK73H1JTTD53R6D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD53R6D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD53R6D
This table gives cross-reference parts and alternative options found for RK73H1JTTD53R6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD53R6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLF--53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD53R6D vs CR-03DLF--53R6 |
CRCW060353R6DKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD53R6D vs CRCW060353R6DKEBP |
CR0603TT100X53.6R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD53R6D vs CR0603TT100X53.6R+-0.5% |
ERJU03D53R6V | Fixed Resistor, | Panasonic Electronic Components | RK73H1JTTD53R6D vs ERJU03D53R6V |
CR16-53R6-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RK73H1JTTD53R6D vs CR16-53R6-DL |
RK73H1JLTDD53R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD53R6D vs RK73H1JLTDD53R6D |
ADF060353R60.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD53R6D vs ADF060353R60.5%100PPM/KKP |
RTT0353R6DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD53R6D vs RTT0353R6DP2 |
RTT0353R6DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD53R6D vs RTT0353R6DP3 |
RK73H1JTTDD53R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD53R6D vs RK73H1JTTDD53R6D |