Part Details for SR0603DR-13300KL by YAGEO Corporation
Overview of SR0603DR-13300KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603DR-13300KL
SR0603DR-13300KL CAD Models
SR0603DR-13300KL Part Data Attributes
|
SR0603DR-13300KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603DR-13300KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603DR-13300KL
This table gives cross-reference parts and alternative options found for SR0603DR-13300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603DR-13300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033003DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SR0603DR-13300KL vs RTT033003DTP |
CR0603T100X300K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | SR0603DR-13300KL vs CR0603T100X300K+/-0.5% |
RK73H1JGTD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-13300KL vs RK73H1JGTD3003D |
CR163003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SR0603DR-13300KL vs CR163003D |
BCTS000603-3003DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | SR0603DR-13300KL vs BCTS000603-3003DTP |
ERJS03D3003V | Fixed Resistor, | Panasonic Electronic Components | SR0603DR-13300KL vs ERJS03D3003V |
SF06H3003DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603DR-13300KL vs SF06H3003DBL |
CR0603TT100X300K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | SR0603DR-13300KL vs CR0603TT100X300K+/-0.5% |
RK73H1JRTBK3003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SR0603DR-13300KL vs RK73H1JRTBK3003D |
CR0603-16W-3003DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SR0603DR-13300KL vs CR0603-16W-3003DT |