Part Details for SR0402DR-132K1L by YAGEO Corporation
Overview of SR0402DR-132K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0402DR-132K1L
SR0402DR-132K1L CAD Models
SR0402DR-132K1L Part Data Attributes
|
SR0402DR-132K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0402DR-132K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SR0402DR-132K1L
This table gives cross-reference parts and alternative options found for SR0402DR-132K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402DR-132K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H2101DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR0402DR-132K1L vs SF04H2101DQL |
CR0402-16W-2101DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SR0402DR-132K1L vs CR0402-16W-2101DPT |
CR10TR2101D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | SR0402DR-132K1L vs CR10TR2101D |
TSR16GTD2101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | SR0402DR-132K1L vs TSR16GTD2101V |
CR0402-16W-2101DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SR0402DR-132K1L vs CR0402-16W-2101DT |
NRC-AS04D2101TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | SR0402DR-132K1L vs NRC-AS04D2101TRQYF |
RC0402DR-102K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SR0402DR-132K1L vs RC0402DR-102K1L |
RK73H1ERTTPB2101D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SR0402DR-132K1L vs RK73H1ERTTPB2101D |
RK73H1ERTTPS2101D | RES,SMT,THICK FILM,2.1K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | SR0402DR-132K1L vs RK73H1ERTTPS2101D |
RK73H1ERTTPS2101D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SR0402DR-132K1L vs RK73H1ERTTPS2101D |