Part Details for CR0402-16W-2101DPT by VENKEL LTD
Overview of CR0402-16W-2101DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-16W-2101DPT
CR0402-16W-2101DPT CAD Models
CR0402-16W-2101DPT Part Data Attributes
|
CR0402-16W-2101DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-2101DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-16W-2101DPT
This table gives cross-reference parts and alternative options found for CR0402-16W-2101DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-2101DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H2101DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0402-16W-2101DPT vs SF04H2101DQL |
CR10TR2101D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | CR0402-16W-2101DPT vs CR10TR2101D |
TSR16GTD2101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | CR0402-16W-2101DPT vs TSR16GTD2101V |
CR0402-16W-2101DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-2101DPT vs CR0402-16W-2101DT |
NRC-AS04D2101TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CR0402-16W-2101DPT vs NRC-AS04D2101TRQYF |
RC0402DR-102K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR0402-16W-2101DPT vs RC0402DR-102K1L |
RK73H1ERTTPB2101D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-16W-2101DPT vs RK73H1ERTTPB2101D |
RK73H1ERTTPS2101D | RES,SMT,THICK FILM,2.1K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CR0402-16W-2101DPT vs RK73H1ERTTPS2101D |
RK73H1ERTTPS2101D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-16W-2101DPT vs RK73H1ERTTPS2101D |
CAS04D2101CT | Fixed Resistor, 0.0625W, 2100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR0402-16W-2101DPT vs CAS04D2101CT |