Part Details for SR025M3R30B1F-1625 by YAGEO Corporation
Overview of SR025M3R30B1F-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for SR025M3R30B1F-1625
SR025M3R30B1F-1625 CAD Models
SR025M3R30B1F-1625 Part Data Attributes
|
SR025M3R30B1F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR025M3R30B1F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR025M3R30B1F-1625
This table gives cross-reference parts and alternative options found for SR025M3R30B1F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M3R30B1F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41002A5335M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SR025M3R30B1F-1625 vs B41002A5335M002 |
1SE1EAB335MA504005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | SR025M3R30B1F-1625 vs 1SE1EAB335MA504005 |
25NW53R3MKC5X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SR025M3R30B1F-1625 vs 25NW53R3MKC5X5 |
25NW73R3MTZ4X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SR025M3R30B1F-1625 vs 25NW73R3MTZ4X7 |
UZA1E3R3MCE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SR025M3R30B1F-1625 vs UZA1E3R3MCE |
25NW53R3MEFCCA5X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SR025M3R30B1F-1625 vs 25NW53R3MEFCCA5X5 |
25ME3R3UW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | SUN Electronic Industries Corporation | SR025M3R30B1F-1625 vs 25ME3R3UW |
SRABP25VB3R3M4X7LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MMH RADIAL LEADED | Chemi-Con | SR025M3R30B1F-1625 vs SRABP25VB3R3M4X7LL |
NSR3R3M25V3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED | NIC Components Corp | SR025M3R30B1F-1625 vs NSR3R3M25V3X5 |
SR025M3R30B5S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M3R30B1F-1625 vs SR025M3R30B5S-1625 |