25NW73R3MTZ4X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT

Overview of 25NW73R3MTZ4X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 25NW73R3MTZ4X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25NW73R3MTZ4X7 by Rubycon Corporation

25NW73R3MTZ4X7
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.01 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
15 mA
Surface Mount
NO
Tan Delta
0.17
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 25NW73R3MTZ4X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 25NW73R3MTZ4X7

This table gives cross-reference parts and alternative options found for 25NW73R3MTZ4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25NW73R3MTZ4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41002A5335M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 25NW73R3MTZ4X7 vs B41002A5335M002
1SE1EAB335MA504005 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED Samwha Electronics 25NW73R3MTZ4X7 vs 1SE1EAB335MA504005
25NW53R3MKC5X5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25NW73R3MTZ4X7 vs 25NW53R3MKC5X5
UZA1E3R3MCE CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 25NW73R3MTZ4X7 vs UZA1E3R3MCE
25NW53R3MEFCCA5X5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 25NW73R3MTZ4X7 vs 25NW53R3MEFCCA5X5
25ME3R3UW Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED SUN Electronic Industries Corporation 25NW73R3MTZ4X7 vs 25ME3R3UW
SRABP25VB3R3M4X7LL Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7MMH RADIAL LEADED Chemi-Con 25NW73R3MTZ4X7 vs SRABP25VB3R3M4X7LL
NSR3R3M25V3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED NIC Components Corp 25NW73R3MTZ4X7 vs NSR3R3M25V3X5
SR025M3R30B5S-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 25NW73R3MTZ4X7 vs SR025M3R30B5S-1625
1ERCH0003.3MKC3X5L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 25NW73R3MTZ4X7 vs 1ERCH0003.3MKC3X5L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25NW73R3MTZ4X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25NW73R3MTZ4X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25NW73R3MTZ4X7 would you like to use for your alert(s)?
  • Please alert me when 25NW73R3MTZ4X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25NW73R3MTZ4X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25NW73R3MTZ4X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25NW73R3MTZ4X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25NW73R3MTZ4X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25NW73R3MTZ4X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: