SR025M2R20A2F-1625
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED

Overview of SR025M2R20A2F-1625 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TE505S16-25QC-G Rochester Electronics LLC TE512S32 - Field Programmable Gate Array, CMOS
BU16-2530R7BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

CAD Models for SR025M2R20A2F-1625 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR025M2R20A2F-1625 by YAGEO Corporation

SR025M2R20A2F-1625
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
6000 mA
Surface Mount
NO
Tan Delta
0.05
Terminal Shape
WIRE
Want to compare parts?
  1. SR025M2R20A2F-1625
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SR025M2R20A2F-1625

This table gives cross-reference parts and alternative options found for SR025M2R20A2F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M2R20A2F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NE1E225M04005PC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics SR025M2R20A2F-1625 vs NE1E225M04005PC
NSR2R2M25V3X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED NIC Components Corp SR025M2R20A2F-1625 vs NSR2R2M25V3X5
SR025M2R20B1S-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR025M2R20A2F-1625 vs SR025M2R20B1S-1625
1NH1EWB225MCS12025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Samwha Electronics SR025M2R20A2F-1625 vs 1NH1EWB225MCS12025
NE1E225M04005PA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT Samwha Electronics SR025M2R20A2F-1625 vs NE1E225M04005PA
SR025M2R20Y1I Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR025M2R20A2F-1625 vs SR025M2R20Y1I
SR025M2R20BZS-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR025M2R20A2F-1625 vs SR025M2R20BZS-1625
SR025M2R20APF-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR025M2R20A2F-1625 vs SR025M2R20APF-1625
SR025M2R20Y2I Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR025M2R20A2F-1625 vs SR025M2R20Y2I
SR025M2R20A5F-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR025M2R20A2F-1625 vs SR025M2R20A5F-1625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR025M2R20A2F-1625 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR025M2R20A2F-1625 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR025M2R20A2F-1625 would you like to use for your alert(s)?
  • Please alert me when SR025M2R20A2F-1625 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR025M2R20A2F-1625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR025M2R20A2F-1625 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR025M2R20A2F-1625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR025M2R20A2F-1625.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR025M2R20A2F-1625 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: