Part Details for 1NH1EWB225MCS12025 by Samwha Electronics
Overview of 1NH1EWB225MCS12025 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1NH1EWB225MCS12025
1NH1EWB225MCS12025 CAD Models
1NH1EWB225MCS12025 Part Data Attributes
|
1NH1EWB225MCS12025
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1NH1EWB225MCS12025
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.05165 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1NH1EWB225MCS12025
This table gives cross-reference parts and alternative options found for 1NH1EWB225MCS12025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NH1EWB225MCS12025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE1E225M04005PC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1NH1EWB225MCS12025 vs NE1E225M04005PC |
NSR2R2M25V3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED | NIC Components Corp | 1NH1EWB225MCS12025 vs NSR2R2M25V3X5 |
SR025M2R20B1S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1NH1EWB225MCS12025 vs SR025M2R20B1S-1625 |
NE1E225M04005PA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 1NH1EWB225MCS12025 vs NE1E225M04005PA |
SR025M2R20Y1I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1NH1EWB225MCS12025 vs SR025M2R20Y1I |
SR025M2R20BZS-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1NH1EWB225MCS12025 vs SR025M2R20BZS-1625 |
SR025M2R20APF-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1NH1EWB225MCS12025 vs SR025M2R20APF-1625 |
SR025M2R20Y2I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1NH1EWB225MCS12025 vs SR025M2R20Y2I |
SR025M2R20A5F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1NH1EWB225MCS12025 vs SR025M2R20A5F-1625 |
25MV2R2HT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 1NH1EWB225MCS12025 vs 25MV2R2HT |