SR-5-630MA-BK
Description: Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Overview of SR-5-630MA-BK by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LQW18CNR33J0HD Murata Manufacturing Co Ltd Fixed IND 330nH 630mA POWRTRN

Price & Stock for SR-5-630MA-BK by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SR-5-630MA-BK
Avnet Americas Fuse Subminiature 0.63A 250V Slow Blow 2-Pin Radial Through Hole Bulk - Bulk (Alt: SR-5-630MA-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 200 $1.1985
  • 400 $1.1816
  • 800 $1.1478
  • 1,200 $0.8053
  • 1,600 $0.7933
  • 2,000 $0.7813
  • 20,000 $0.2982
$0.2982 / $1.1985 Buy Now
DISTI # 504-SR-5-630MA-BK
Mouser Electronics Fuses with Leads - Through Hole 630mA 250V SHORT TIME-LAG RoHS: Compliant 0
  • 1 $2.6900
  • 10 $1.4600
  • 50 $1.3800
  • 100 $1.3200
  • 200 $1.3100
  • 1,000 $1.1400
  • 5,000 $1.0600
$1.0600 / $2.6900 Order Now
Future Electronics SR-5 Series Time Delay 250V 630 mA Ø 8.5 x 7.6 mm Subminiature Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 200 Lead time: 12 Weeks Container: Bag 0
Bag
  • 200 $0.8850
  • 800 $0.8500
  • 3,000 $0.8200
  • 6,000 $0.8050
  • 15,000 $0.7650
$0.7650 / $0.8850 Buy Now
Future Electronics SR-5 Series Time Delay 250V 630 mA Ø 8.5 x 7.6 mm Subminiature Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 200 Lead time: 12 Weeks Container: Bag 0
Bag
  • 200 $0.8850
  • 800 $0.8500
  • 3,000 $0.8200
  • 6,000 $0.8050
  • 15,000 $0.7650
$0.7650 / $0.8850 Buy Now
DISTI # SR-5-630MA-BK
TTI Fuses with Leads - Through Hole 630mA 250V SHORT TIME-LAG RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk Americas - 0
  • 200 $0.9000
  • 1,000 $0.7700
  • 5,000 $0.6700
  • 10,000 $0.5800
  • 20,000 $0.3000
$0.3000 / $0.9000 Buy Now
DISTI # SR-5-630MA-BK
Avnet Abacus Fuse Subminiature 0.63A 250V Slow Blow 2-Pin Radial Through Hole Bulk (Alt: SR-5-630MA-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SR-5-630MA-BK by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SR-5-630MA-BK by Eaton Corporation

SR-5-630MA-BK
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Blow Characteristic
TIME DELAY
Body Height
8.1 mm
Body Length or Diameter
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
3 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
BAG
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
Rated Current
0.63 A
Rated Voltage(AC)
250 V
Reference Standard
CCC; CUL; KC; SEMKO; UL; VDE
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. SR-5-630MA-BK
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for SR-5-630MA-BK

This table gives cross-reference parts and alternative options found for SR-5-630MA-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-5-630MA-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR-5-630MA-AP TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5-630MA-BK vs SR-5-630MA-AP
SR-5-630MA-BK Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Cooper Industries SR-5-630MA-BK vs SR-5-630MA-BK
SR-5-630MA-BK TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5-630MA-BK vs SR-5-630MA-BK
Part Number Description Manufacturer Compare
3720630051 Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc SR-5-630MA-BK vs 3720630051
SR-5-630MA-AP TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5-630MA-BK vs SR-5-630MA-AP
SR-5-630MA-BK Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Cooper Industries SR-5-630MA-BK vs SR-5-630MA-BK
SR-5-630MA-BK TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann SR-5-630MA-BK vs SR-5-630MA-BK
3720630000 Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc SR-5-630MA-BK vs 3720630000
37206300000 Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc SR-5-630MA-BK vs 37206300000
3720630041 Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc SR-5-630MA-BK vs 3720630041
37206300001 Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc SR-5-630MA-BK vs 37206300001
37206300410 Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc SR-5-630MA-BK vs 37206300410
37206300511 Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc SR-5-630MA-BK vs 37206300511

Related Parts for SR-5-630MA-BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR-5-630MA-BK by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR-5-630MA-BK by Eaton Corporation

Select Manufacturer
Which Manufacturer of SR-5-630MA-BK would you like to use for your alert(s)?
  • Please alert me when SR-5-630MA-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR-5-630MA-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR-5-630MA-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR-5-630MA-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR-5-630MA-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR-5-630MA-BK by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: