Part Details for 37206300410 by Littelfuse Inc
Overview of 37206300410 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 37206300410
37206300410 CAD Models
37206300410 Part Data Attributes
|
37206300410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37206300410
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; KTL; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 37206300410
This table gives cross-reference parts and alternative options found for 37206300410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37206300410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
37206300411 | Littelfuse Inc | $0.3636 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37206300410 vs 37206300411 |
3720630000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37206300410 vs 3720630000 |
3720630043 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37206300410 vs 3720630043 |
3720630051 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37206300410 vs 3720630051 |
37206300511 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37206300410 vs 37206300511 |
3720630041 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37206300410 vs 3720630041 |
SR-5-630MA-AP | Eaton Bussmann | $51.3537 | TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | 37206300410 vs SR-5-630MA-AP |
SR-5-630MA-AP | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 37206300410 vs SR-5-630MA-AP |
SR-5-630MA-BK | Eaton Bussmann | $1.6300 | TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | 37206300410 vs SR-5-630MA-BK |