There are no models available for this part yet.
Overview of SQT-115-03-G-D-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQT-115-03-G-D-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SQT-115-03-G-D-001-ND
|
DigiKey | COST EFFECTIVE RUGGED PCB SOCKET Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5600 | Buy Now | |
DISTI #
SQT-115-03-G-D-001
|
Avnet Americas | Connector Socket Strip 30 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: SQT-115-03-G-D-001) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4400 / $7.1000 | Buy Now | |
DISTI #
200-SQT11503GD001
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch | 0 |
|
$8.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $7.6200 | Buy Now | ||
DISTI #
000000000006173923
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$3.9200 / $7.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $7.6200 | Buy Now | ||
DISTI #
5cd91cb6cd7c1c4c38753fbe
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.8590 / $7.1030 | Buy Now |
CAD Models for SQT-115-03-G-D-001 by Samtec Inc
Part Data Attributes for SQT-115-03-G-D-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
29
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SQT-115-03-G-D-001
This table gives cross-reference parts and alternative options found for SQT-115-03-G-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-115-03-G-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12729KDF-X1-N | Board Connector, 29 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | SQT-115-03-G-D-001 vs 12729KDF-X1-N |
CDS29S-05M002-TH | Board Connector, 29 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SQT-115-03-G-D-001 vs CDS29S-05M002-TH |
12729XLF-U | Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | SQT-115-03-G-D-001 vs 12729XLF-U |
803-13-029-61-001000 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SQT-115-03-G-D-001 vs 803-13-029-61-001000 |
12729EFF-W3 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Plug | Amphenol Corporation | SQT-115-03-G-D-001 vs 12729EFF-W3 |
67898-629 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SQT-115-03-G-D-001 vs 67898-629 |
67898-429LF | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SQT-115-03-G-D-001 vs 67898-429LF |
CDS29S-05M001-TH | Board Connector, 29 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SQT-115-03-G-D-001 vs CDS29S-05M001-TH |
127H29XLF-Z | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Plug | Amphenol Corporation | SQT-115-03-G-D-001 vs 127H29XLF-Z |
222T29M16 | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-115-03-G-D-001 vs 222T29M16 |