SQT-115-03-G-D-001 vs 12729KDF-X1-N feature comparison

SQT-115-03-G-D-001 Samtec Inc

Buy Now Datasheet

12729KDF-X1-N Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature POLARIZED
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 29 29
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare SQT-115-03-G-D-001 with alternatives

Compare 12729KDF-X1-N with alternatives